
The Vicor V300B36M150BL3 is a board mount DC/DC converter with a single output of 36V. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150W. The converter features under-voltage lockout and over-voltage protection, and is isolated to 3kV. It is available in bulk packaging and is not RoHS compliant.
Vicor V300B36M150BL3 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B36M150BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.