The Vicor V300B36T150BL2 is a board mount DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 375V and a minimum input voltage of 180V. The converter features UVLO and OVP protection and is not RoHS compliant. It is available in a through hole package with a height of 0.62inch, length of 2.28inch, and width of 2.2inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36T150BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36T150BL2 technical specifications.
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B36T150BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.