The Vicor V300B36T150BL3 is a 36V DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 150W. It features a high efficiency of 87.2% and a high isolation voltage of 3kV. The converter is packaged in a DIP package and is designed for through-hole mounting. It operates over a temperature range of -40°C to 100°C and is not RoHS compliant. The V300B36T150BL3 is part of the MINI (150W) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300B36T150BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B36T150BL3 technical specifications.
| Package/Case | DIP |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B36T150BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.