
250W DC-DC converter module, 48V single output, 5.21A max output current. Features 180-375V DC input range, 89% efficiency, and 3kV isolation. Operating temperature range from -20°C to 100°C. Through-hole mounting in a 2.28 x 2.2 x 0.62 inch DIP package. Includes UVLO and OVP protection.
Sign in to ask questions about the Vicor V300B48C250BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B48C250BL technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B48C250BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.