The Vicor V300B48C250BL3 is a 250W DC/DC converter with an efficiency of 89%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP) for reliable operation. The converter has a maximum input voltage of 375V and a minimum input voltage of 180V. It can operate within a temperature range of -20°C to 100°C and provides a maximum output current of 5.21A. The device is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Vicor V300B48C250BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300B48C250BL3 technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B48C250BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.