The V300B48T250BL DC/DC converter from Vicor features 89% efficiency and 3kV isolation voltage. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 250W. This board mount converter has a single output voltage of 48V and a maximum output current of 5.21A. It also includes features such as under-voltage lockout and over-voltage protection.
Vicor V300B48T250BL technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.21A |
| Output Power | 250W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 48V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300B48T250BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.