
The Vicor V300B5H200BL2 is a DC/DC converter with an efficiency of 83% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 375V and minimum input voltage of 180V. The converter has a maximum output current of 40A and maximum power dissipation of 200W. It is available in a through-hole mount package.
Vicor V300B5H200BL2 technical specifications.
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.