
The Vicor V300B5T150B3 is a single-output DC/DC converter with an efficiency of 83%. It features under-voltage lockout and over-voltage protection. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in bulk. The converter measures 2.28 inches in length, 2.2 inches in width, and 0.54 inches in height, making it suitable for through-hole mounting.
Vicor V300B5T150B3 technical specifications.
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300B5T150B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.