The Vicor V300C12H150BL2 is a DC/DC converter with a maximum output current of 12.5A and a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and features under-voltage lockout and over-voltage protection. The converter is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85.3% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |