
Regulated DC-DC converter module, 12V output voltage, delivering up to 150W maximum power. Features include 12.5A maximum output current, 85.3% efficiency, and 3kV isolation voltage. Operates within an input voltage range of 180V to 375V, with UVLO and OVP protection. This hybrid module has a through-hole mount and measures 2.28 inches in length, 1.45 inches in width, and 0.65 inches in height. It supports a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300C12T150BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85.3% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C12T150BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.