The Vicor V300C15C150BL3 is a DC/DC converter with an output voltage of 15V and a maximum output current of 10A. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 150W. The converter is available in a through-hole package and is suitable for use in a variety of applications. It features a high efficiency of 86.5% and includes protection features such as under-voltage lockout and over-voltage protection. The converter is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Vicor V300C15C150BL3 technical specifications.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.