
The V300C15E150BL3 is a quarter-brick DC/DC converter with a single output voltage of 15V and a maximum output power of 150W. It has a basic package type of through hole and a pin count of 7. The converter operates within a temperature range of -10°C to 100°C and is isolated. It is a step-down type DC/DC converter with a minimum input voltage of 180V and a maximum input voltage of 375V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300C15E150BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V300C15E150BL3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 180V |
| Output Voltage | 15V |
| Maximum Input Voltage | 375V |
| Maximum Output Power | 150W |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V300C15E150BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.