The Vicor V300C15H150BL3 is a 150W DC/DC converter with a 15V output and a maximum input voltage of 375V. It features a maximum output current of 10A and a maximum power dissipation of 150W. The converter operates within a temperature range of -40°C to 100°C and has a series designation of MICRO (150W). It is not RoHS compliant.
Vicor V300C15H150BL3 technical specifications.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (150W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C15H150BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.