The Vicor V300C28C75BL2 is a DC/DC converter with an efficiency of 87.3% and features under-voltage lockout and over-voltage protection. It operates at a maximum temperature of 100°C and a minimum of -20°C. The converter has a maximum power dissipation of 75W and a maximum output current of 2.68A. It is available in a through-hole package with a height of 0.65inch, length of 2.28inch, and width of 1.45inch. The V300C28C75BL2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not Compliant |