The Vicor MICRO DC/DC converter operates from 180V to 375V input with a maximum output current of 5.36A and a maximum power dissipation of 150W. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in a through-hole package with a height of 0.62inch, length of 2.28inch, and width of 1.45inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300C28T150BN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C28T150BN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.