The Vicor MICRO DC/DC Converter is a board mount device with a 2V output and a maximum power dissipation of 50W. It operates within a temperature range of -20°C to 100°C and features a through hole mount. The converter has a high efficiency of 73.9% and includes features such as under-voltage lockout and over-voltage protection. It is RoHS compliant and has a maximum output current of 25A.
Vicor V300C2C50BF3 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Height | 0.57inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 2V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300C2C50BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.