The Vicor V300C2C50BG3 is a 50W DC/DC converter with a single output of 2V. It operates within a temperature range of -20°C to 100°C and features a high efficiency of 73.9%. The converter is isolated to 3kV and has a maximum output current of 25A. It is compliant with RoHS regulations and is available in bulk packaging.
Vicor V300C2C50BG3 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO (50W) |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300C2C50BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.