The Vicor MICRO Series DC/DC Converter is a board mount device with a 2V output, capable of delivering up to 25A of current and 50W of power. It operates within a temperature range of -10°C to 100°C and features UVLO and OVP protection. The converter measures 0.54inch in height, 1.45inch in width, and 2.28inch in length, with a maximum input voltage of 375V and a minimum input voltage of 180V. It is not RoHS compliant.
Vicor V300C2E50BS3 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 2V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C2E50BS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.