The Vicor V300C2M50BN2 is a DC/DC converter with a 2V output voltage, capable of delivering a maximum output current of 25A and a maximum power dissipation of 50W. It has a high efficiency of 73.9% and features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter operates over a temperature range of -55°C to 100°C and has a high isolation voltage of 3kV. It is available in a through-hole mount package and is not RoHS compliant.
Vicor V300C2M50BN2 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 2V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C2M50BN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.