The Vicor V300C3V3H75BN is a 75W DC/DC converter with a single output of 3.3V and a maximum output current of 22.7A. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 375V. The converter features under-voltage lockout and over-voltage protection, and has an isolation voltage of 3kV. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 79.8% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22.7A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (75W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |