The Vicor V300C48T150BL is a 48V isolated DC/DC converter with an efficiency of 88.2%. It features under-voltage lockout and over-voltage protection. The converter has a maximum output current of 3.13A and a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and is available in a through-hole mount package.
Vicor V300C48T150BL technical specifications.
| Efficiency | 88.2% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C48T150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.