The Vicor V300C48T150BL2 is a DC/DC converter with an efficiency of 88.2% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 375V and a minimum input voltage of 180V. The converter operates within a temperature range of -40°C to 100°C and is available in a through-hole package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88.2% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |