The Vicor V300C5M50BL2 is a 50W DC/DC converter with an efficiency of 81% and features under-voltage lockout and over-voltage protection. It operates at a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The converter has a maximum input voltage of 375V and a minimum input voltage of 180V. It provides a single output of 5V with a maximum output current of 10A and a maximum power dissipation of 50W. The device is mounted through a hole and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V300C5M50BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 81% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (50W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C5M50BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.