The Vicor V375A12C600BN is a board mount DC/DC converter with a single output of 12V and a maximum output current of 50A. It operates with an efficiency of 86% and features under-voltage lockout and over-voltage protection. The converter has a maximum power dissipation of 600W and is isolated to 3kV. It is available in a full brick package with a height of 0.54inch and a length of 4.6inch, and is suitable for operation over the temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |