600W DC-DC regulated power supply module, featuring a single 15V output and a maximum output current of 40A. This hybrid, isolated converter operates within a 250V to 425V input voltage range, delivering 600W of output power with 87.5% efficiency. Housed in a full brick package, it includes UVLO and OVP protection features and supports through-hole mounting. The module operates from -20°C to 100°C and offers 3kV isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Not Compliant |