The Vicor V375A15C600BL3 is a DC/DC converter with an efficiency of 87.5% and features overvoltage protection and under-voltage lockout. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 600W. The converter is available in a full brick package with a through hole mount and is not RoHS compliant. It has a single output of 15V and a maximum output current of 40A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A15C600BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A15C600BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.