
Isolated DC-DC converter module, 600W output power, 24V regulated output voltage, and 25A maximum output current. Features a 250V to 425V DC input range, 87.5% efficiency, and 3kV isolation voltage. Operates from -20°C to 100°C with UVLO and OVP protection. Housed in a full brick package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A24C600BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A24C600BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.