600W DC-DC converter module, outputting 24V at 25A. Features include UVLO and OVP protection, with 3kV isolation. Operating temperature range is -40°C to 100°C, and efficiency reaches 87.5%. This through-hole mounted, full brick package measures 4.6 x 2.2 x 0.54 inches.
Vicor V375A24T600B technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A24T600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.