
The Vicor V375A24T600BG is a 600W DC/DC converter with 87.5% efficiency and 3kV isolation voltage. It has a single output of 24V and is packaged in a full brick format with a through hole mount. The converter operates over a temperature range of -40°C to 100°C and is RoHS compliant. It features under voltage lockout and over voltage protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |