
The Vicor V375A24T600BG2 is a 24V output DC/DC converter with a maximum output current of 25A and a maximum power dissipation of 600W. It features a full brick package with a height of 0.62inch, length of 4.6inch, and width of 2.2inch. The converter operates within a temperature range of -40°C to 100°C and is RoHS compliant. It also includes features such as under-voltage lockout (UVLO) and over-voltage protection (OVP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A24T600BG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375A24T600BG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.