The Vicor V375A28C600BN2 is a 600W DC/DC converter with a maximum output current of 21.43A and a maximum input voltage of 425V. It features a high efficiency of 87.8% and includes overvoltage protection and under-voltage lockout. The converter is packaged in a full brick format with a height of 0.54inch and a width of 2.2inch, and is designed for through hole mounting. It operates over a temperature range of -20°C to 100°C and is not RoHS compliant.
Vicor V375A28C600BN2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.