The Vicor V375A28C600BN3 is a 28V DC/DC converter with 87.8% efficiency and 3kV isolation voltage. It is available in a full brick package with a height of 0.54inch, length of 4.6inch, and width of 2.2inch. The converter operates between -20°C and 100°C and has a maximum power dissipation of 600W. It features overvoltage protection and under-voltage lockout, and is suitable for board mount applications.
Sign in to ask questions about the Vicor V375A28C600BN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V375A28C600BN3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A28C600BN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.