600W DC-DC regulated power supply module, featuring a single 28V output and a 21.43A maximum output current. This hybrid, isolated converter operates within a 250V to 425V input voltage range, achieving 87.8% efficiency. Housed in a full brick package, it offers 3kV isolation and includes UVLO and OVP protection features. Designed for through-hole mounting, this module operates from -20°C to 100°C and measures 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height.
Vicor V375A28C600BS technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A28C600BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.