
600W DC-DC regulated power supply module, featuring a single 28V output and a maximum output current of 21.43A. This hybrid, isolated converter operates within a 250V to 425V input range, delivering 600W of output power. It boasts an efficiency of 87.8% and includes UVLO and OVP protection features. The module is housed in a Full Brick package with through-hole mounting, measuring 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height, with an isolation voltage of 3kV. Operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |