The Vicor V375A36C600BG is a 36V DC/DC converter with a maximum output current of 16.67A and a maximum power dissipation of 600W. It features a high efficiency of 88.6% and includes overvoltage protection and undervoltage lockout. The converter is packaged in a full brick format with a through-hole mount and is RoHS compliant. It operates within a temperature range of -20°C to 100°C and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A36C600BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375A36C600BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.