The Vicor V375A36C600BG2 is a 36V DC/DC converter with an efficiency of 88.6%. It features a maximum input voltage of 425V and a minimum input voltage of 250V. The converter has a maximum output current of 16.67A and a maximum power dissipation of 600W. It operates within a temperature range of -20°C to 100°C and is RoHS compliant. The device is a full brick package with a through hole mount and is part of the Maxi (600W) series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (600W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |