The Vicor V375A3V3H264BL3 is a 3.3V output DC/DC converter with an efficiency of 81.5% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 264W. The converter is available in a full brick package with a through-hole mount and is not RoHS compliant.
Vicor V375A3V3H264BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 264W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A3V3H264BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.