600W DC-DC regulated power supply module featuring a single 48V output. This hybrid, board-mount converter operates within a 250V to 425V input range, delivering up to 12.5A output current. Boasting 88.5% efficiency, it includes UVLO and OVP protection features. The isolated design provides 3kV isolation voltage. Housed in a full brick package with through-hole mounting, it measures 4.6 x 2.2 x 0.62 inches and operates from -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Vicor V375A48C600BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.