The Vicor V375A48C600BL3 is a 48V output DC/DC converter with a maximum output current of 12.5A and a maximum power dissipation of 600W. It features a high efficiency of 88.5% and a high isolation voltage of 3kV. The converter is packaged in a full brick format and is designed for through hole mounting. It operates over a temperature range of -20°C to 100°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vicor V375A48C600BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.