
The Vicor V375A48E600BG is a 48V output DC/DC converter with a maximum power dissipation of 600W and an efficiency of 88.5%. It features under-voltage lockout and over-voltage protection, and operates with a maximum input voltage of 425V and a minimum input voltage of 250V. The converter is designed for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in a full brick package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (600W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |