The Vicor V375A5T400B2 is a 5V DC/DC converter with a maximum output current of 80A and a maximum power dissipation of 400W. It features a full brick package with a height of 0.54inch, a length of 4.6inch, and a width of 2.2inch. The converter operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 425V and a minimum input voltage of 250V. It also includes features such as under-voltage lockout (UVLO) and over-voltage protection (OVP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A5T400B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A5T400B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.