The Vicor V375A5T400BL3 is a full brick DC/DC converter with a 5V output and a maximum power dissipation of 400W. It operates over a wide input voltage range of 250-425V and features a high efficiency of 83%. The converter also includes overvoltage protection and undervoltage lockout for added reliability. It can withstand an isolation voltage of 3kV and has a maximum operating temperature of 100°C. The V375A5T400BL3 is a bulk-packaged, through-hole mountable device that is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375A5T400BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A5T400BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.