The Vicor V375B15E200BG2 is a 200W DC/DC converter with an efficiency of 87.7%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The device has a maximum input voltage of 425V and a minimum input voltage of 250V. It operates within a temperature range of -10°C to 100°C and has a maximum output current of 13.33A. The converter is RoHS compliant and has a single output voltage of 15V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (200W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |