The Vicor V375B15E300BG is a 15V DC/DC converter with an efficiency of 87.5% and features under-voltage lockout and over-voltage protection. It has a maximum output current of 20A and a maximum power dissipation of 300W. The converter is packaged in a through-hole mountable package with a height of 0.62inch and a width of 2.2inch. It operates over a temperature range of -10°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375B15E300BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375B15E300BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.