The V375B24C200BL is a 24V 200W isolated DC/DC converter with an efficiency of 86.8%. It features under-voltage lockout and over-voltage protection. The converter is available in a through hole mount package with a maximum operating temperature range of -20°C to 100°C. It is not RoHS compliant and contains lead. The converter has a maximum power dissipation of 200W and a maximum output current of 8.33A.
Vicor V375B24C200BL technical specifications.
| Efficiency | 86.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.