The Vicor MINI DC/DC Converter is a single-output, isolated board mount DC/DC converter with an output voltage of 28V and a maximum output current of 7.14A. It operates over a temperature range of -20°C to 100°C and has a maximum power dissipation of 200W. The converter features under-voltage lockout and over-voltage protection. It is available in a through-hole package with a height of 0.62inch and a width of 2.2inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375B28C200BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B28C200BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.