The Vicor V375B48T300BN2 is a 48V 300W DC/DC converter packaged in a DIP case, suitable for through-hole mounting. It operates over a temperature range of -40°C to 100°C and features under-voltage lockout and over-voltage protection. With an efficiency of 89%, this converter is designed for high-power applications, and its 3kV isolation voltage ensures safe operation in isolated systems.
Vicor V375B48T300BN2 technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (300W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B48T300BN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.