
The Vicor V375B5C200BG3 is a 5V DC/DC converter with a maximum output current of 40A and a maximum power dissipation of 200W. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter is packaged in a DIP case and is designed for through-hole mounting. It operates over a temperature range of -20°C to 100°C and is RoHS compliant.
Vicor V375B5C200BG3 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (200W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375B5C200BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.