The Vicor MICRO DC/DC converter is a single-output device with a maximum output current of 10A and a maximum power dissipation of 150W. It operates within a temperature range of -10°C to 100°C and is RoHS compliant. The converter features a high efficiency of 86% and includes UVLO and OVP protection. It is available in a through-hole package with a height of 0.65inch, length of 2.28inch, and width of 1.45inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V375C15E150BG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375C15E150BG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.