The Vicor MICRO 24V 6.25A 150W DC/DC converter operates over a temperature range of -40°C to 100°C. It features a maximum input voltage of 425V and a minimum input voltage of 250V. The converter has a maximum power dissipation of 150W and is available in a PACKAGE-7 package type. It is not RoHS compliant and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |